Part Details for C231J155J4SC350 by Xiamen Faratronic Co Ltd
Overview of C231J155J4SC350 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C231J155J4SC350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ��5% 63V 1.5uF -55��~+105�� Metallized Polyester Plugin,P=10mm Film Capacitors ROHS | 462 |
|
$0.1336 / $0.2465 | Buy Now |