Part Details for C230S by Coto Technology USA
Overview of C230S by Coto Technology USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C230S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-1317-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 0-400V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1722 In Stock |
|
$1.6795 / $2.5200 | Buy Now |
|
Onlinecomponents.com | MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 400V 100mA - 24 ohms Ron - Cout 115pF - 0.25mS On - 0.02ms Off RoHS: Compliant |
900 In Stock |
|
$1.6000 / $6.8000 | Buy Now |
DISTI #
51597738
|
Verical | Relay SSR 50mA 5V DC-IN 0.6A 400V AC/DC-OUT 4-Pin SOP Min Qty: 20 Package Multiple: 20 Date Code: 1404 | Americas - 900 |
|
$1.8605 / $8.6076 | Buy Now |
|
Master Electronics | MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 400V 100mA - 24 ohms Ron - Cout 115pF - 0.25mS On - 0.02ms Off RoHS: Compliant |
900 In Stock |
|
$1.6000 / $6.8000 | Buy Now |