C230M
Description: Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 600V V(DRM), 1 Element, TO-48

Overview of C230M by Loras Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C230M by Loras Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C230M by Loras Industries Inc

C230M
Loras Industries Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LORAS INDUSTRIES INC
Package Description
POST/STUD MOUNT, O-MUPM-D2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ANODE
Circuit Commutated Turn-off Time-Nom
25 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
DC Gate Trigger Current-Max
25 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
50 mA
JEDEC-95 Code
TO-48
JESD-30 Code
O-MUPM-D2
Leakage Current-Max
1 mA
Non-Repetitive Pk On-state Cur
250 A
Number of Elements
1
Number of Terminals
2
On-state Current-Max
25000 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
25 A
Repetitive Peak Off-state Leakage Current-Max
500 µA
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. C230M
    Loras Industries Inc
    Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 600V V(DRM), 1 Element, TO-48
    VS

Alternate Parts for C230M

This table gives cross-reference parts and alternative options found for C230M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C230M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N689 Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN Vishay Intertechnologies C230M vs 2N689
2N1850 Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-48, Semitronics Corp C230M vs 2N1850
2N690 25A, 600V, SCR, TO-48 STMicroelectronics C230M vs 2N690
2N690 Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-208AA International Rectifier C230M vs 2N690
2N690 Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 600V V(DRM), 1 Element, TO-48 Loras Industries Inc C230M vs 2N690
2N689 Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-48, TO-48, 2 PIN Central Semiconductor Corp C230M vs 2N689
JAN2N690 Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 Semitronics Corp C230M vs JAN2N690
16RIA60 Silicon Controlled Rectifier, 35A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN Vishay Semiconductors C230M vs 16RIA60
C36E Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-48, Semitronics Corp C230M vs C36E
2N690 Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 Semitronics Corp C230M vs 2N690

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C230M by Loras Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C230M by Loras Industries Inc

Select Manufacturer
Which Manufacturer of C230M would you like to use for your alert(s)?
  • Please alert me when C230M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C230M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C230M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C230M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C230M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C230M by Loras Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: