There are no models available for this part yet.
Overview of C22S-DRL-W-K10-120 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK9744C22S01000BE | Renesas Electronics Corporation | RZ/G2LC Evaluation Board Kit |
Price & Stock for C22S-DRL-W-K10-120 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T9881
|
Newark | Pushbutton Switch, Spst, 2A, 120V, Screw, Product Range:Rmq Compact C22 Series, Panel Cutout Diameter:22.5Mm, Contact Configuration:Spst-No, Switch Operation:Maintained, Pushbutton Actuator Style:Round Flush, Contact Voltage Vac:24V Rohs Compliant: No |Eaton C22S-DRL-W-K10-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.5200 / $86.2700 | Buy Now |
CAD Models for C22S-DRL-W-K10-120 by Eaton Corporation
Part Data Attributes for C22S-DRL-W-K10-120 by Eaton Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
PUSHBUTTON SWITCH
|