Part Details for C22S-DRL-R-K01-120 by Eaton Corporation
Results Overview of C22S-DRL-R-K01-120 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C22S-DRL-R-K01-120 Information
C22S-DRL-R-K01-120 by Eaton Corporation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for C22S-DRL-R-K01-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T9879
|
Newark | Pushbutton Switch, Spst, 2A, 120V, Screw, Product Range:Rmq Compact C22 Series, Panel Cutout Diame... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.9400 / $91.0500 | Buy Now |
DISTI #
504-C22S-DRLRK01-120
|
Mouser Electronics | Pushbutton Switches ILL MTN PB BLK-BZL FLSH RED 120V 1NC | 0 |
|
$70.2000 / $78.2700 | Order Now |
Part Details for C22S-DRL-R-K01-120
C22S-DRL-R-K01-120 CAD Models
C22S-DRL-R-K01-120 Part Data Attributes
|
C22S-DRL-R-K01-120
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
C22S-DRL-R-K01-120
Eaton Corporation
Pushbutton Switch,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |