Part Details for C22M12 by Eaton Corporation
Overview of C22M12 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C22M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C22M12
|
Avnet Americas | Fuse Link 12A 690V Cartridge Holder - Bulk (Alt: C22M12) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$54.8096 / $60.8044 | Buy Now |
DISTI #
504-C22M12
|
Mouser Electronics | Specialty Fuses CYL AM 22,2X58 12A RoHS: Compliant | 0 |
|
$62.2500 / $80.6100 | Order Now |
Part Details for C22M12
C22M12 CAD Models
C22M12 Part Data Attributes
|
C22M12
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
C22M12
Eaton Corporation
Electric Fuse, 12A, 690VAC, 690VDC, 80000A (IR), Inline/holder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Body Height | 58 mm | |
Body Length or Diameter | 22 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 690 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |