Part Details for C2267FNL by Pulse Electronics Corporation
Overview of C2267FNL by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for C2267FNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2760-5-ND
|
DigiKey | PULSE XFMR 1:1 15UH Min Qty: 1 Lead time: 29 Weeks Container: Tube |
1453 In Stock |
|
$2.5017 / $4.6900 | Buy Now |
DISTI #
C2267FNL
|
Avnet Americas | RF Transformer 1:1 0.2Ohm Prim. DCR 100KHz Surface Mount - Trays (Alt: C2267FNL) RoHS: Compliant Min Qty: 640 Package Multiple: 40 Container: Tray | 0 |
|
RFQ | |
DISTI #
673-C2267FNL
|
Mouser Electronics | Audio Transformers / Signal Transformers BALUN FC DUAL 1:1 15 UH RoHS: Compliant | 510 |
|
$2.6800 / $4.6900 | Buy Now |
|
Onlinecomponents.com | Active Part but Not recommended for new designs, use C2267NL (same form, fit, function) RoHS: Compliant | 0 |
|
$2.0000 / $4.1900 | Buy Now |
DISTI #
C2267FNL
|
TTI | Audio Transformers / Signal Transformers BALUN FC DUAL 1:1 15 UH pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tray |
Americas - 640 In Stock |
|
$2.5000 / $2.8800 | Buy Now |
DISTI #
000000000006264125
|
Sager | Audio Transformers / Signal Transformers BALUN FC DUAL 1:1 15 UH | 0 |
|
Buy Now |
Part Details for C2267FNL
C2267FNL CAD Models
C2267FNL Part Data Attributes
|
C2267FNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
C2267FNL
Pulse Electronics Corporation
RF Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 1:1 | |
Height | 5.08 mm | |
Length | 12.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 15 µH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 8.89 mm |