Part Details for C2260A1-0009 by Vectron International
Overview of C2260A1-0009 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2260A1-0009
C2260A1-0009 CAD Models
C2260A1-0009 Part Data Attributes:
|
C2260A1-0009
Vectron International
Buy Now
Datasheet
|
Compare Parts:
C2260A1-0009
Vectron International
LVCMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Aging | 0.8 PPM/FIRST YEAR | |
Fall Time-Max | 9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.28% | |
JESD-609 Code | e4/e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 2.3mm | |
Rise Time-Max | 9 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |