Part Details for C225SM2935G6 by Gowanda Electronics Corporation
Overview of C225SM2935G6 by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C225SM2935G6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-C225SM2935G6TR-ND
|
DigiKey | BROADBAND CONICAL SMT INDUCTOR Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$25.4152 | Buy Now |
DISTI #
C225SM2935G6
|
Avnet Americas | BROADBAND CONICAL SMT INDUCTOR - Tape and Reel (Alt: C225SM2935G6) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$23.3662 / $29.2365 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.9800 / $31.7400 | Buy Now |
Part Details for C225SM2935G6
C225SM2935G6 CAD Models
C225SM2935G6 Part Data Attributes
|
C225SM2935G6
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
C225SM2935G6
Gowanda Electronics Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Conical | |
Core Material | Powdered Iron | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 0.6 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.65 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.733 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz |