Part Details for C225FL8544G6 by Gowanda Electronics Corporation
Results Overview of C225FL8544G6 by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C225FL8544G6 Information
C225FL8544G6 by Gowanda Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for C225FL8544G6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-C225FL8544G6-ND
|
DigiKey | BROADBAND CONICAL INDUCTOR Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.1148 | Buy Now |
DISTI #
C225FL8544G6
|
Avnet Americas | BROADBAND CONICAL FLYING LEAD INDUCTOR - Bulk (Alt: C225FL8544G6) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$22.0020 / $29.9356 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.2500 / $39.8900 | Buy Now |
Part Details for C225FL8544G6
C225FL8544G6 CAD Models
C225FL8544G6 Part Data Attributes
|
C225FL8544G6
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
C225FL8544G6
Gowanda Electronics Corporation
General Purpose Inductor, 5.1uH, 1 Element, Iron-Core, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 2.6 Ω | |
Inductance-Nom (L) | 5.1 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.78 mm | |
Package Length | 5.72 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.139 A | |
Shape/Size Description | CONICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 10 MHz |