Part Details for C2235 by TE Connectivity
Overview of C2235 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2235
C2235 CAD Models
C2235 Part Data Attributes
|
C2235
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C2235
TE Connectivity
TELECOM TRANSFORMER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1 | |
Approvals | UL | |
Height | 10.92 mm | |
Length | 12.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1100 kHz | |
Operating Frequency-Min | 30 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Impedance | 100 OHMS | |
Secondary Impedance | 100 OHMS | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 15.24 mm |