Part Details for C222G104K30A31A by Xiamen Faratronic Co Ltd
Overview of C222G104K30A31A by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C222G104K30A31A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKS100N/400-T-F
|
Maritex | Polyester capacitor, 100nF, 400V, 10%, -55+105deg.C, 12.5x9.1x4.4mm, p=7.5mm Min Qty: 1 Package Multiple: 1 | 4055 |
|
$0.0520 / $0.0970 | Buy Now |
Part Details for C222G104K30A31A
C222G104K30A31A CAD Models
C222G104K30A31A Part Data Attributes:
|
C222G104K30A31A
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C222G104K30A31A
Xiamen Faratronic Co Ltd
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.7 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5.1 mm |