-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, Surface Mount, 2225,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2225X392JGGACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8501
|
Newark | Cap, 3900Pf, 2 Kv, 5%, C0G/Np0, 2225, Capacitance:3900Pf, Voltage Rating:2Kv, Ceramic Capacitor C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 997 |
|
$2.0600 / $3.6000 | Buy Now |
DISTI #
32X9499
|
Newark | 3900Pf 2000V Rohs Compliant: Yes |Kemet C2225X392JGGACTU RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6700 / $2.1400 | Buy Now |
DISTI #
399-C2225X392JGGACTUCT-ND
|
DigiKey | CAP CER 3900PF 2KV C0G/NP0 2225 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17973 In Stock |
|
$1.6164 / $3.9200 | Buy Now |
DISTI #
C2225X392JGGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 3900 pF, 2000 V, ? 5%, C0G (NP0), 2225 [5664 Metric] - Tape and Reel (... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.5259 / $1.6810 | Buy Now |
DISTI #
80-C2225X392JGG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 3900pF C0G 2225 5% Flex Soft RoHS: Compliant | 5415 |
|
$1.6900 / $4.1400 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
DISTI #
C2225X392JGGACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 3900pF C0G 2225 5% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2225X392JGGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2225X392JGGACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, Surface Mount, 2225,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
This table gives cross-reference parts and alternative options found for C2225X392JGGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225X392JGGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C2225X392JGGALAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2225X392JGGACTU vs C2225X392JGGALAUTO |
C2225C392JGGAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2225X392JGGACTU vs C2225C392JGGAL |
C2225X392JGGAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 2325, | C2225X392JGGACTU vs C2225X392JGGAL |
C2225X392JGGALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 2325, | C2225X392JGGACTU vs C2225X392JGGALTU |
C2225X392JGGAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2225X392JGGACTU vs C2225X392JGGAL7210 |
C2225X392JGGAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 2325, | C2225X392JGGACTU vs C2225X392JGGAC |
C2225C392JGGAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2225X392JGGACTU vs C2225C392JGGAL7210 |
C2225X392JGGAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 2325, | C2225X392JGGACTU vs C2225X392JGGAC7210 |