Part Details for C2225X153KHRAC7800 by KEMET Corporation
Overview of C2225X153KHRAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2225X153KHRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C2225X153KHRAC7800CT-ND
|
DigiKey | CAP CER 0.015UF 3KV X7R 2225 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1373 In Stock |
|
$1.2270 / $3.2100 | Buy Now |
DISTI #
C2225X153KHRAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C2225X153KHRAC7800) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C2225X153KHRAC7800
C2225X153KHRAC7800 CAD Models
C2225X153KHRAC7800 Part Data Attributes
|
C2225X153KHRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2225X153KHRAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2225, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C2225X153KHRAC7800
This table gives cross-reference parts and alternative options found for C2225X153KHRAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225X153KHRAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
302S48W153KF4R | CAPACITOR, CERAMIC, MULTILAYER, 3000V, X7R, 0.015uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C2225X153KHRAC7800 vs 302S48W153KF4R |
2225HC153K4Z1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C2225X153KHRAC7800 vs 2225HC153K4Z1A |
302S48W153KY4E | CAPACITOR, CERAMIC, MULTILAYER, 3000V, X7R, 0.015uF, SURFACE MOUNT, 2225, CHIP | Johanson Dielectrics Inc | C2225X153KHRAC7800 vs 302S48W153KY4E |
302S48W153KF6R | CAPACITOR, CERAMIC, MULTILAYER, 3000V, X7R, 0.015uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C2225X153KHRAC7800 vs 302S48W153KF6R |
302S48W153KV3E | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2225, CHIP | Johanson Dielectrics Inc | C2225X153KHRAC7800 vs 302S48W153KV3E |
302S48W153KY3E | CAPACITOR, CERAMIC, MULTILAYER, 3000V, X7R, 0.015uF, SURFACE MOUNT, 2225, CHIP | Johanson Dielectrics Inc | C2225X153KHRAC7800 vs 302S48W153KY3E |
302S48W153KF4E | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C2225X153KHRAC7800 vs 302S48W153KF4E |
302S48W153KF4U | CAPACITOR, CERAMIC, MULTILAYER, 3000V, X7R, 0.015uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C2225X153KHRAC7800 vs 302S48W153KF4U |
302S48W153KV4H | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2225, CHIP | Johanson Dielectrics Inc | C2225X153KHRAC7800 vs 302S48W153KV4H |
302S48W153KV3H | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 2225, CHIP | Johanson Dielectrics Inc | C2225X153KHRAC7800 vs 302S48W153KV3H |