-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8335
|
Newark | Cap, 0.1Μf, 1.5 Kv, 10%, X7R, 2225, Capacitance:0.1Μf, Voltage Rating:1.5Kv, Ceramic Capacitor Case:2225 [5664 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap, Operating Temperature Rohs Compliant: Yes |Kemet C2225X104KFRACTU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1431 |
|
$1.7900 / $3.4000 | Buy Now |
DISTI #
96Y7398
|
Newark | Cap, Mlcc, X7R, 0.1Uf, 1.5Kv, 2225, Capacitance:0.1Μf, Voltage(Dc):1.5Kv, Capacitor Case/Package:2225 [5664 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap Series, Qualification:- Rohs Compliant: Yes |Kemet C2225X104KFRACTU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9700 | Buy Now |
DISTI #
67AH9916
|
Newark | Cap, 0.1Uf, 1.5Kv, Mlcc, 2225 Rohs Compliant: Yes |Kemet C2225X104KFRACTU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.4900 | Buy Now |
DISTI #
C2225X104KFRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 1500 V, ± 10%, X7R, 2225 [5664 Metric] - Tape and Reel (Alt: C2225X104KFRACTU) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4300 / $1.7159 | Buy Now |
DISTI #
80-C2225X104KFR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.1uF X7R 2225 10% Flex Soft RoHS: Compliant | 15162 |
|
$1.2300 / $3.2700 | Buy Now |
DISTI #
V36:1790_09003389
|
Arrow Electronics | Cap Ceramic 0.1uF 1500V X7R 10% Pad SMD 2225 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 49 Weeks Date Code: 2330 | Americas - 1000 |
|
$1.1927 / $1.5118 | Buy Now |
DISTI #
69766500
|
Verical | Cap Ceramic 0.1uF 1500V X7R 10% Pad SMD 2225 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2330 | Americas - 1000 |
|
$1.1927 / $1.5118 | Buy Now |
DISTI #
77360964
|
Verical | Cap Ceramic 0.1uF 1500V X7R 10% Pad SMD 2225 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 894 |
|
$2.1212 / $2.2222 | Buy Now |
DISTI #
C2225X104KFRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.1uF X7R 2225 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 51500 In Stock |
|
$1.1900 / $1.4500 | Buy Now |
DISTI #
C2225X104KFRACTU.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 1.5KV 10% 2225 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 800 In Stock |
|
$1.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2225X104KFRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2225X104KFRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | AEC-Q200 AVAILABLE | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 6.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5.9 mm |