Datasheets
C2225COG102-181JN6B by: VENKEL LTD

Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 2325,

Part Details for C2225COG102-181JN6B by VENKEL LTD

Overview of C2225COG102-181JN6B by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C2225COG102-181JN6B

C2225COG102-181JN6B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C2225COG102-181JN6B Part Data Attributes

C2225COG102-181JN6B VENKEL LTD
Buy Now Datasheet
Compare Parts:
C2225COG102-181JN6B VENKEL LTD Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 2325,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VENKEL LTD
Package Description , 2325
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00018 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.75 mm
JESD-609 Code e3
Length 5.72 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 1000 V
Size Code 2225
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 6.35 mm

Alternate Parts for C2225COG102-181JN6B

This table gives cross-reference parts and alternative options found for C2225COG102-181JN6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225COG102-181JN6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C2225COG102-181JSN6B Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 2325, VENKEL LTD C2225COG102-181JN6B vs C2225COG102-181JSN6B
C2225COG102-181JSNE Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 2325, VENKEL LTD C2225COG102-181JN6B vs C2225COG102-181JSNE
C2225COG102-181JSN6E Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 2325, VENKEL LTD C2225COG102-181JN6B vs C2225COG102-181JSN6E
C2225COG102-181JNB Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 2325, VENKEL LTD C2225COG102-181JN6B vs C2225COG102-181JNB
C2225COG102-181JPB Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 2325, VENKEL LTD C2225COG102-181JN6B vs C2225COG102-181JPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C2225COG102-181JN6B by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C2225COG102-181JN6B by VENKEL LTD

Select Manufacturer
Which Manufacturer of C2225COG102-181JN6B would you like to use for your alert(s)?
  • Please alert me when C2225COG102-181JN6B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C2225COG102-181JN6B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C2225COG102-181JN6B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C2225COG102-181JN6B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C2225COG102-181JN6B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C2225COG102-181JN6B by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: