Part Details for C2225C432KBGACTU by KEMET Corporation
Overview of C2225C432KBGACTU by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2225C432KBGACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2225C432KBGACTU
|
Avnet Americas | Cap Ceramic 0.0043uF 630V C0G 10% SMD 2225 125?C Plastic T/R - Tape and Reel (Alt: C2225C432KBGACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C2225C432KBG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 4300pF 0.1 RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
Part Details for C2225C432KBGACTU
C2225C432KBGACTU CAD Models
C2225C432KBGACTU Part Data Attributes
|
C2225C432KBGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2225C432KBGACTU
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.0043uF, SURFACE MOUNT, 2225, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 5.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for C2225C432KBGACTU
This table gives cross-reference parts and alternative options found for C2225C432KBGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225C432KBGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2225C432KBGAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 2225, | KEMET Corporation | C2225C432KBGACTU vs C2225C432KBGAL7210 |
C2225X432KBGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225C432KBGACTU vs C2225X432KBGALAUTO7210 |
C2225C432KBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0043uF, Surface Mount, 2225, CHIP | KEMET Corporation | C2225C432KBGACTU vs C2225C432KBGACAUTO |
C2225C432KBGAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0043uF, Surface Mount, 2225, CHIP | KEMET Corporation | C2225C432KBGACTU vs C2225C432KBGAL |
C2225C432KBGAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 2225, | KEMET Corporation | C2225C432KBGACTU vs C2225C432KBGAC7800 |
C2225X432KBGALTU | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 2325, | KEMET Corporation | C2225C432KBGACTU vs C2225X432KBGALTU |
C2225X432KBGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 2325, | KEMET Corporation | C2225C432KBGACTU vs C2225X432KBGAC7210 |
C2225C432KBGALTM | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 2225, | KEMET Corporation | C2225C432KBGACTU vs C2225C432KBGALTM |
C2225C432KBGAC7025 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 2225, | KEMET Corporation | C2225C432KBGACTU vs C2225C432KBGAC7025 |
C2225C432KBGACTM | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0043uF, 2225, | KEMET Corporation | C2225C432KBGACTU vs C2225C432KBGACTM |