Part Details for C2225C332KBGACTU by KEMET Corporation
Overview of C2225C332KBGACTU by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2225C332KBGACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2225C332KBGACTU
|
Avnet Americas | Cap Ceramic 0.0033uF 630V C0G 10% SMD 2225 125?C Plastic T/R - Tape and Reel (Alt: C2225C332KBGACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C2225C332KBG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 3300pF 0.1 RoHS: Compliant | 0 |
|
$1.9600 | Order Now |
Part Details for C2225C332KBGACTU
C2225C332KBGACTU CAD Models
C2225C332KBGACTU Part Data Attributes
|
C2225C332KBGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2225C332KBGACTU
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.0033uF, SURFACE MOUNT, 2225, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 5.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for C2225C332KBGACTU
This table gives cross-reference parts and alternative options found for C2225C332KBGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225C332KBGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2225X332KBGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225C332KBGACTU vs C2225X332KBGALAUTO |
C2225C332KBGAC7210 | CAP,CERAMIC,3.3NF,630VDC,10% -TOL,10% +TOL,C0G TC CODE,-30,30PPM TC,2225 CASE | KEMET Corporation | C2225C332KBGACTU vs C2225C332KBGAC7210 |
C2225C332KBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | KEMET Corporation | C2225C332KBGACTU vs C2225C332KBGAC |
C2225C332KBGAL7215 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 2225, | KEMET Corporation | C2225C332KBGACTU vs C2225C332KBGAL7215 |
C2225C332KBGAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 2225, | KEMET Corporation | C2225C332KBGACTU vs C2225C332KBGAC7800 |
C2225X332KBGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225C332KBGACTU vs C2225X332KBGAL7210 |
C2225C332KBGALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 2225, CHIP | KEMET Corporation | C2225C332KBGACTU vs C2225C332KBGALTU |
C2225X332KBGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 2325, | KEMET Corporation | C2225C332KBGACTU vs C2225X332KBGACAUTO7210 |
C2225C332KBGAL3325 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 2225, | KEMET Corporation | C2225C332KBGACTU vs C2225C332KBGAL3325 |
C2225X332KBGAL | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 2325, | KEMET Corporation | C2225C332KBGACTU vs C2225X332KBGAL |