Datasheets
C2225C154K2RACTU by: KEMET Corporation

Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 200V, ±10%, X7R, 2225 (5664 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked

Part Details for C2225C154K2RACTU by KEMET Corporation

Overview of C2225C154K2RACTU by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C2225C154K2RACTU

Part # Distributor Description Stock Price Buy
DISTI # 79H7637
Newark Capacitor, ceramic,150Nf,200Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C2225C154K2RACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $1.3900
  • 2,000 $1.3100
  • 4,000 $1.1800
  • 6,000 $1.1400
  • 10,000 $1.1000
$1.1000 / $1.3900 Buy Now
DISTI # C2225C154K2RACTU
Avnet Americas Multilayer Ceramic Capacitor, 0.15 uF, 200 V, ? 10%, X7R, 2225 [5664 Metric] - Tape and Reel (Alt: C2225C154K2RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.4258
  • 2,000 $1.0675
  • 4,000 $1.0589
  • 6,000 $1.0418
  • 8,000 $1.0333
$1.0333 / $1.4258 Buy Now
DISTI # 80-C2225C154K2R
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 200volts 0.15uF X7R 10% RoHS: Compliant 0
  • 1,000 $1.1400
$1.1400 Order Now

Part Details for C2225C154K2RACTU

C2225C154K2RACTU CAD Models

C2225C154K2RACTU Part Data Attributes

C2225C154K2RACTU KEMET Corporation
Buy Now Datasheet
Compare Parts:
C2225C154K2RACTU KEMET Corporation Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 200V, ±10%, X7R, 2225 (5664 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Part Package Code 2225
Package Description , 2225
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 8 Weeks
Samacsys Manufacturer KEMET
Capacitance 0.15 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.1 mm
JESD-609 Code e3
Length 5.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Size Code 2225
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 6.4 mm

Alternate Parts for C2225C154K2RACTU

This table gives cross-reference parts and alternative options found for C2225C154K2RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225C154K2RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C2225T154K2RCLTM Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 2225, KEMET Corporation C2225C154K2RACTU vs C2225T154K2RCLTM
C2225X154K2RACTU Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2225, CHIP KEMET Corporation C2225C154K2RACTU vs C2225X154K2RACTU
C2225T154K2RAL7215 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 2225, KEMET Corporation C2225C154K2RACTU vs C2225T154K2RAL7215
C2225T154K2RCL7800 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 2225, KEMET Corporation C2225C154K2RACTU vs C2225T154K2RCL7800
C2225T154K2RCCTM Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 2225, KEMET Corporation C2225C154K2RACTU vs C2225T154K2RCCTM
C2225X154K2RAL Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2225, CHIP KEMET Corporation C2225C154K2RACTU vs C2225X154K2RAL
C2225T154K2RCC Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT KEMET Corporation C2225C154K2RACTU vs C2225T154K2RCC
C2225T154K2RAC7215 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 2225, KEMET Corporation C2225C154K2RACTU vs C2225T154K2RAC7215
C2225T154K2RCC7215 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 2225, KEMET Corporation C2225C154K2RACTU vs C2225T154K2RCC7215
C2225T154K2RBC Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT KEMET Corporation C2225C154K2RACTU vs C2225T154K2RBC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C2225C154K2RACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C2225C154K2RACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C2225C154K2RACTU would you like to use for your alert(s)?
  • Please alert me when C2225C154K2RACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C2225C154K2RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C2225C154K2RACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C2225C154K2RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C2225C154K2RACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C2225C154K2RACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: