Part Details for C2225C153KDGAC7800 by KEMET Corporation
Overview of C2225C153KDGAC7800 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2225C153KDGAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-17682-1-ND
|
DigiKey | CAP CER 0.015UF 1KV C0G/NP0 2225 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
354 In Stock |
|
$1.7221 / $4.3100 | Buy Now |
|
Onlinecomponents.com |
419 Partner Stock |
|
$1.8900 / $2.0800 | Buy Now | |
DISTI #
C2225C153KDGAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.015 uF, 1000 V, ± 10%, C0G (NP0), 2225 [5664 Metric] (Alt: C2225C153KDGAC7800) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | 0 |
|
$1.7221 / $1.9404 | Buy Now |
DISTI #
4374387
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.0492 / $5.4709 | Buy Now |