-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC, MULTILAYER, 2500V, C0G, 0.0011uF, SURFACE MOUNT, 2225, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M7281
|
Newark | Capacitor, ceramic,1.1Nf,2.5Kvdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C2225C112JZGACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6800 / $4.1000 | Buy Now |
DISTI #
C2225C112JZGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1100 pF, 2500 V, ? 5%, C0G (NP0), 2225 [5664 Metric] - Tape and Reel (Alt: C2225C112JZGACTU) Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C2225C112JZG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1100 pF 5% 2.5 kVDC 0.05 RoHS: Compliant | 0 |
|
$3.6900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2225C112JZGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2225C112JZGACTU
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 2500V, C0G, 0.0011uF, SURFACE MOUNT, 2225, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 5.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
This table gives cross-reference parts and alternative options found for C2225C112JZGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225C112JZGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2225X112JZGALTU | Ceramic Capacitor, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 2325, | KEMET Corporation | C2225C112JZGACTU vs C2225X112JZGALTU |
C2225C112JZGAC | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0011uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | KEMET Corporation | C2225C112JZGACTU vs C2225C112JZGAC |
C2225X112JZGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 2325, | KEMET Corporation | C2225C112JZGACTU vs C2225X112JZGACAUTO7210 |
C2225X112JZGAL | Ceramic Capacitor, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 2325, | KEMET Corporation | C2225C112JZGACTU vs C2225X112JZGAL |
C2225C112JZGALTM | Ceramic Capacitor, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 2225, | KEMET Corporation | C2225C112JZGACTU vs C2225C112JZGALTM |
C2225C112JZGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 2225, | KEMET Corporation | C2225C112JZGACTU vs C2225C112JZGAC7210 |
C2225C112JZGAL7025 | Ceramic Capacitor, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 2225, | KEMET Corporation | C2225C112JZGACTU vs C2225C112JZGAL7025 |
C2225X112JZGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225C112JZGACTU vs C2225X112JZGALAUTO |
C2225C112JZGALTU | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0011uF, Surface Mount, 2225, CHIP | KEMET Corporation | C2225C112JZGACTU vs C2225C112JZGALTU |
C2225C112JZGAL7215 | Ceramic Capacitor, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 2225, | KEMET Corporation | C2225C112JZGACTU vs C2225C112JZGAL7215 |