Part Details for C2225A123K1GAH by KEMET Corporation
Overview of C2225A123K1GAH by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2225A123K1GAH
C2225A123K1GAH CAD Models
C2225A123K1GAH Part Data Attributes
|
C2225A123K1GAH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2225A123K1GAH
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 2225, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for C2225A123K1GAH
This table gives cross-reference parts and alternative options found for C2225A123K1GAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225A123K1GAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2225Q123K1GAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.012uF, 2225, | KEMET Corporation | C2225A123K1GAH vs C2225Q123K1GAC7025 |
C2225Q123K1GAHTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.012uF, 2225, | KEMET Corporation | C2225A123K1GAH vs C2225Q123K1GAHTM |
C2225A123K1GAG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 2225, CHIP | KEMET Corporation | C2225A123K1GAH vs C2225A123K1GAG |
C2225Q123K1GAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.012uF, 2225, | KEMET Corporation | C2225A123K1GAH vs C2225Q123K1GAC7215 |
C2225Q123K1GAG7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.012uF, 2225, | KEMET Corporation | C2225A123K1GAH vs C2225Q123K1GAG7025 |
C2225A123K1GAGTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.012uF, 2225, | KEMET Corporation | C2225A123K1GAH vs C2225A123K1GAGTM |
C2225A123K1GAHTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.012uF, 2225, | KEMET Corporation | C2225A123K1GAH vs C2225A123K1GAHTM |
C2225A123K1GAH7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.012uF, 2225, | KEMET Corporation | C2225A123K1GAH vs C2225A123K1GAH7025 |
C2225Q123K1GAH7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.012uF, 2225, | KEMET Corporation | C2225A123K1GAH vs C2225Q123K1GAH7025 |
C2225Q123K1GAGTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.012uF, 2225, | KEMET Corporation | C2225A123K1GAH vs C2225Q123K1GAGTU |