Part Details for C2220X682KHRAC7800 by KEMET Corporation
Overview of C2220X682KHRAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2220X682KHRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-16414-1-ND
|
DigiKey | CAP CER 6800PF 3KV X7R 2220 FLEX Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8119 / $2.0700 | Buy Now |
DISTI #
C2220X682KHRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6800 pF, 3000 V, � 10%, X7R, 2220 [5650 Metric] - Tape and Reel (Alt: C2220X682KHRAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |