Part Details for C2220X473M251T by Holy Stone Enterprise Co Ltd
Results Overview of C2220X473M251T by Holy Stone Enterprise Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2220X473M251T Information
C2220X473M251T by Holy Stone Enterprise Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C2220X473M251T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip Stock | 3983 |
|
RFQ |
Part Details for C2220X473M251T
C2220X473M251T CAD Models
C2220X473M251T Part Data Attributes
|
C2220X473M251T
Holy Stone Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C2220X473M251T
Holy Stone Enterprise Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2220,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLY STONE ENTERPRISE CO LTD | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C2220X473M251T
This table gives cross-reference parts and alternative options found for C2220X473M251T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220X473M251T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C2220C473MARACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2220X473M251T vs C2220C473MARACTM |
C2220C473MARAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2220X473M251T vs C2220C473MARAL7210 |
C2220X473M251BX | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2220, | C2220X473M251T vs C2220X473M251BX |
C2220X473M251BO | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2220, | C2220X473M251T vs C2220X473M251BO |
C2220C473MARALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2220X473M251T vs C2220C473MARALTM |
C2220C473MARACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2220X473M251T vs C2220C473MARACTU |
C2220C473MARAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2220X473M251T vs C2220C473MARAC7210 |
C2220C473MARAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2220X473M251T vs C2220C473MARAL |
C2220C473MARAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2220X473M251T vs C2220C473MARAL7215 |
C2220C473MARAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2220X473M251T vs C2220C473MARAC |