Part Details for C2220X226J3RAC7210 by KEMET Corporation
Results Overview of C2220X226J3RAC7210 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2220X226J3RAC7210 Information
C2220X226J3RAC7210 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C2220X226J3RAC7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2220X226J3RAC7210
|
Avnet Americas | CAP,22F,25V,X7R,5%,SMD,2220,TR - Tape and Reel (Alt: C2220X226J3RAC7210) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for C2220X226J3RAC7210
C2220X226J3RAC7210 CAD Models
C2220X226J3RAC7210 Part Data Attributes
|
C2220X226J3RAC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220X226J3RAC7210
KEMET Corporation
Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 22uF, 2320
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.4 mm | |
JESD-609 Code | e3 | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C2220X226J3RAC7210
This table gives cross-reference parts and alternative options found for C2220X226J3RAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220X226J3RAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C2220C226J3RAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 2220, | C2220X226J3RAC7210 vs C2220C226J3RAL7210 |
C2220X226J3RACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | C2220X226J3RAC7210 vs C2220X226J3RACAUTO |
C2220T226J3RAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2220X226J3RAC7210 vs C2220T226J3RAL7210 |
C2220T226J3RBC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2220X226J3RAC7210 vs C2220T226J3RBC7215 |
C2220T226J3RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | C2220X226J3RAC7210 vs C2220T226J3RAC |
C2220C226J3RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 2220, | C2220X226J3RAC7210 vs C2220C226J3RALTM |
C2220X226J3RAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 2320, | C2220X226J3RAC7210 vs C2220X226J3RAL3325 |
C2220X226J3RACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2220X226J3RAC7210 vs C2220X226J3RACAUTO7210 |
C2220T226J3RBC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2220X226J3RAC7210 vs C2220T226J3RBC7210 |
C2220C226J3RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | C2220X226J3RAC7210 vs C2220C226J3RACTM |