-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 2320,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2220X223JBGACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X9439
|
Newark | .022Uf 630V Rohs Compliant: Yes |Kemet C2220X223JBGACTU RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6100 / $2.0600 | Buy Now |
DISTI #
399-C2220X223JBGACTUCT-ND
|
DigiKey | CAP CER 0.022UF 630V NP0 2220 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
685 In Stock |
|
$1.6380 / $3.8100 | Buy Now |
DISTI #
80-C2220X223JBG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 22000pF 5% Flex Term RoHS: Compliant | 895 |
|
$1.5900 / $2.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220X223JBGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220X223JBGACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 2320,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C2220X223JBGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220X223JBGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C2220C223JBGALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2220X223JBGACTU vs C2220C223JBGALTU |
CL55C223JHJNNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 2220, CHIP | C2220X223JBGACTU vs CL55C223JHJNNNB |
C2220X223JBGAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 2320, | C2220X223JBGACTU vs C2220X223JBGAC7210 |
C2220C223JBGAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2220X223JBGACTU vs C2220C223JBGAC7210 |
C2220C223JBGAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2220X223JBGACTU vs C2220C223JBGAL7210 |
C2220C223JBGAC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 2220, | C2220X223JBGACTU vs C2220C223JBGAC7800 |
C2220C223JBGACAUTO | KEMET Corporation | $2.1067 | Ceramic Capacitor, Ceramic, | C2220X223JBGACTU vs C2220C223JBGACAUTO |
C2220X223JBGAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 2320, | C2220X223JBGACTU vs C2220X223JBGAC |
C2220C223JBGAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C2220X223JBGACTU vs C2220C223JBGAL |
C2220X223JBGAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 2320, | C2220X223JBGACTU vs C2220X223JBGAL |