-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R7545
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 X Series, 1 - F, - 10%, X7R, 200 V, 2220 [5650 Metric] Rohs Compliant: Yes |Kemet C2220X105K2RACTU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 731 |
|
$1.5100 / $3.1500 | Buy Now |
DISTI #
52AC4115
|
Newark | Cap, 1Μf, 200V, 10%, X7R, 2220, Capacitance:1Μf, Voltage Rating:200V, Ceramic Capacitor Case:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap, Operating Temperature Rohs Compliant: Yes |Kemet C2220X105K2RACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2700 / $1.3400 | Buy Now |
DISTI #
96Y7394
|
Newark | Cap, Mlcc, X7R, 1Uf, 200V, 2220, Capacitance:1Μf, Voltage(Dc):200V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap Series, Product Length:5.7Mm Rohs Compliant: Yes |Kemet C2220X105K2RACTU Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5000 | Buy Now |
DISTI #
C2220X105K2RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 200 V, ± 10%, X7R, 2220 [5650 Metric] - Tape and Reel (Alt: C2220X105K2RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3860 / $1.6170 | Buy Now |
DISTI #
96Y7394
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 200 V, ± 10%, X7R, 2220 [5650 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y7394) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$1.9600 | Buy Now |
DISTI #
80-C2220X105K2R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1uF X7R 2220 10% Flex Soft RoHS: Compliant | 4692 |
|
$1.2200 / $3.0300 | Buy Now |
DISTI #
V72:2272_09002266
|
Arrow Electronics | Cap Ceramic 1uF 200V X7R 10% Pad SMD 2220 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2331 Container: Cut Strips | Americas - 466 |
|
$1.9167 | Buy Now |
DISTI #
C2220X105K2RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1uF X7R 2220 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$1.2100 / $1.3000 | Buy Now |
DISTI #
C2220X105K2RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 200 V, ± 10%, X7R, 2220 [5650 Metric] - Tape and Reel (Alt: C2220X105K2RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3860 / $1.6170 | Buy Now |
DISTI #
96Y7394
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 200 V, ± 10%, X7R, 2220 [5650 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y7394) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$1.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220X105K2RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220X105K2RACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |