-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.1uF, 2320
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8321
|
Newark | Cap, 0.1Μf, 1 Kv, 10%, X7R, 2220, Capacitance:0.1Μf, Voltage Rating:1Kv, Ceramic Capacitor Case:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap, Operating Temperature Rohs Compliant: Yes |Kemet C2220X104KDRACTU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 612 |
|
$1.2300 / $2.6300 | Buy Now |
DISTI #
32X9433
|
Newark | .100Uf 1000V Rohs Compliant: Yes |Kemet C2220X104KDRACTU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9450 / $1.2700 | Buy Now |
DISTI #
C2220X104KDRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 1000 V, ± 10%, X7R, 2220 [5650 Metric] - Tape and Reel (Alt: C2220X104KDRACTU) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1068 / $1.3282 | Buy Now |
DISTI #
80-C2220X104KDR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 2220 10% Flex Soft RoHS: Compliant | 4574 |
|
$0.9680 / $2.5300 | Buy Now |
DISTI #
C2220X104KDRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 2220 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.9600 / $1.1700 | Buy Now |
DISTI #
C2220X104KDRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 1000 V, ± 10%, X7R, 2220 [5650 Metric] - Tape and Reel (Alt: C2220X104KDRACTU) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1068 / $1.3282 | Buy Now |
DISTI #
SMC-C2220X104KDRACTU
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2722 |
|
RFQ | |
DISTI #
C2220X104KDRAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.1 uF, 1000 V, ± 10%, X7R, 2220 [5650 Metric] (Alt: C2220X104KDRAC7800) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks, 0 Days | 0 |
|
$0.9224 / $1.0393 | Buy Now |
DISTI #
2676653RL
|
element14 Asia-Pacific | CAP, 0.1F, 1 KV, 10%, X7R, 2220 RoHS: Compliant Min Qty: 100 Container: Reel | 612 |
|
$1.0448 / $1.5783 | Buy Now |
DISTI #
2676653
|
element14 Asia-Pacific | CAP, 0.1F, 1 KV, 10%, X7R, 2220 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 612 |
|
$1.0448 / $2.6824 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220X104KDRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220X104KDRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.1uF, 2320
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C2220X104KDRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220X104KDRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS18H3A104K7BB | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.1uF, 2220 | Suntan Capacitors | C2220X104KDRACTU vs TS18H3A104K7BB |
TS18H3A104K7TB | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.1uF, 2220 | Suntan Capacitors | C2220X104KDRACTU vs TS18H3A104K7TB |
2220AC104K4Z3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C2220X104KDRACTU vs 2220AC104K4Z3A |
2220AC104K4Z1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C2220X104KDRACTU vs 2220AC104K4Z1A |