Part Details for C2220X104KDRAC7800 by KEMET Corporation
Overview of C2220X104KDRAC7800 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2220X104KDRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C2220X104KDRAC7800CT-ND
|
DigiKey | CAP CER 0.1UF 1KV X7R 2220 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5984 In Stock |
|
$0.9689 / $2.5300 | Buy Now |
DISTI #
C2220X104KDRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 2220 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.9600 / $1.1700 | Buy Now |
DISTI #
C2220X104KDRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 1000 V, � 10%, X7R, 2220 [5650 Metric] (Alt: C2220X104KDRAC7800) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C2220X104KDRAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.1 uF, 1000 V, ± 10%, X7R, 2220 [5650 Metric] (Alt: C2220X104KDRAC7800) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks, 0 Days | 0 |
|
$0.9224 / $1.0393 | Buy Now |