-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2320,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC7229
|
Newark | .100Uf 630V Rohs Compliant: Yes |Kemet C2220X104KBRACAUTO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7330 / $0.9920 | Buy Now |
DISTI #
399-16428-1-ND
|
DigiKey | CAP CER 0.1UF 630V X7R 2220 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
886 In Stock |
|
$0.6956 / $1.8900 | Buy Now |
DISTI #
80-C2220X104KBRAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.1uF X7R 2220 10% Flex AEC-Q200 RoHS: Compliant | 5697 |
|
$0.6950 / $1.6000 | Buy Now |
DISTI #
C2220X104KBRACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 630 V, � 10%, X7R, 2220 [5650 Metric] - Tape and Reel (Alt: C2220X104KBRACAUTO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220X104KBRACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220X104KBRACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2320,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |