-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.01uF, 2320
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8320
|
Newark | Cap, 0.01Μf, 3 Kv, 10%, X7R, 2220, Capacitance:10000Pf, Voltage Rating:3Kv, Ceramic Capacitor Case:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap, Operating Temperature Rohs Compliant: Yes |Kemet C2220X103KHRACTU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 110 |
|
$1.1900 / $2.2300 | Buy Now |
DISTI #
66AH5666
|
Newark | Cap, 10000Pf, 3Kv, Mlcc, 2220 Rohs Compliant: Yes |Kemet C2220X103KHRACTU Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1500 |
|
$0.8570 / $0.9920 | Buy Now |
DISTI #
C2220X103KHRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 3000 V, ± 10%, X7R, 2220 [5650 Metric] - Tape and Reel (Alt: C2220X103KHRACTU) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9408 / $1.1290 | Buy Now |
DISTI #
80-C2220X103KHR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 0.01uF X7R 2220 10% Flex Soft RoHS: Compliant | 3909 |
|
$0.7910 / $2.1400 | Buy Now |
DISTI #
C2220X103KHRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 0.01uF X7R 2220 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 21500 In Stock |
|
$0.7800 / $1.0000 | Buy Now |
DISTI #
C2220X103KHRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 3000 V, ± 10%, X7R, 2220 [5650 Metric] - Tape and Reel (Alt: C2220X103KHRACTU) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9408 / $1.1290 | Buy Now |
DISTI #
C2220X103KHRACTU
|
TME | Capacitor: ceramic, MLCC, 10nF, 3kV, X7R, ±10%, SMD, 2220 Min Qty: 1 | 717 |
|
$0.7400 / $1.8200 | Buy Now |
DISTI #
2676652RL
|
element14 Asia-Pacific | CAP, 0.01F, 3 KV, 10%, X7R, 2220 RoHS: Compliant Min Qty: 100 Container: Reel | 110 |
|
$1.3312 | Buy Now |
DISTI #
2676652
|
element14 Asia-Pacific | CAP, 0.01F, 3 KV, 10%, X7R, 2220 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 110 |
|
$1.3312 / $2.2631 | Buy Now |
DISTI #
3299584
|
element14 Asia-Pacific | CAP, 10000PF, 3KV, MLCC, 2220 RoHS: Compliant Min Qty: 500 Container: Reel | 1500 |
|
$0.8727 / $1.0798 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220X103KHRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220X103KHRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.01uF, 2320
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C2220X103KHRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220X103KHRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220C103KHRAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220X103KHRACTU vs C2220C103KHRAC7800 |