-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.082uF, 50V, ±5%, C0G/NP0, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4547
|
Newark | Capacitor Ceramic 0.082Uf 50V, C0G, 5%, 2220, Capacitance:0.082µf, Capacitance Tolerance:± 5%, Capacitor Application:High Cv, Capacitor Case Style:2220 [5650 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd Rohs Compliant: Yes |Kemet C2220C823J5GACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0400 | Buy Now |
DISTI #
12N4548
|
Newark | Ceramic Capacitor 0.082Uf 50V, C0G, 5%, 2220, Full Reel, Capacitance:0.082µf, Voltage(Dc):50V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemetrohs Compliant: Yes |Kemet C2220C823J5GACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $2.1400 | Buy Now |
DISTI #
80-C2220C823J5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.082uF 0.05 RoHS: Compliant | 0 |
|
$1.6800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220C823J5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C823J5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.082uF, 50V, ±5%, C0G/NP0, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 2220 | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C2220C823J5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C823J5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220C823J5GAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.082uF, 2220, | KEMET Corporation | C2220C823J5GACTU vs C2220C823J5GAC7215 |
C2220T823J5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.082uF, 2220, | KEMET Corporation | C2220C823J5GACTU vs C2220T823J5GAL |
C2220T823J5GBLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.082uF, 2220, | KEMET Corporation | C2220C823J5GACTU vs C2220T823J5GBLTM |
C2220X823J5GAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C823J5GACTU vs C2220X823J5GAC7210 |
C2220T823J5GACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.082uF, 2220, | KEMET Corporation | C2220C823J5GACTU vs C2220T823J5GACTU |
C2220C823J5GAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.082uF, 2220, | KEMET Corporation | C2220C823J5GACTU vs C2220C823J5GAL3325 |
C2220X823J5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.082uF, 2320, | KEMET Corporation | C2220C823J5GACTU vs C2220X823J5GAL |
C2220T823J5GBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.082uF, 2220, | KEMET Corporation | C2220C823J5GACTU vs C2220T823J5GBC |
C2220X823J5GALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.082uF, 2320, | KEMET Corporation | C2220C823J5GACTU vs C2220X823J5GALAUTO |
C2220C823J5GAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.082uF, 2220, | KEMET Corporation | C2220C823J5GACTU vs C2220C823J5GAC7025 |