Part Details for C2220C620JBGACTU by KEMET Corporation
Overview of C2220C620JBGACTU by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2220C620JBGACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2220C620JBGACTU
|
Avnet Americas | Cap Ceramic 62pF 630V C0G 5% SMD 2220 125°C Plastic T/R - Tape and Reel (Alt: C2220C620JBGACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C2220C620JBG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 62pF 0.05 RoHS: Compliant | 0 |
|
$1.5100 / $1.5400 | Order Now |
Part Details for C2220C620JBGACTU
C2220C620JBGACTU CAD Models
C2220C620JBGACTU Part Data Attributes
|
C2220C620JBGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C620JBGACTU
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.000062uF, SURFACE MOUNT, 2220, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C2220C620JBGACTU
This table gives cross-reference parts and alternative options found for C2220C620JBGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C620JBGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220C620JBGAL7025 | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 2220, | KEMET Corporation | C2220C620JBGACTU vs C2220C620JBGAL7025 |
C2220X620JBGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C620JBGACTU vs C2220X620JBGALAUTO7210 |
C2220X620JBGAL | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 2320, | KEMET Corporation | C2220C620JBGACTU vs C2220X620JBGAL |
C2220C620JBGAC7210 | CAP,CERAMIC,62PF,630VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,2220 CASE | KEMET Corporation | C2220C620JBGACTU vs C2220C620JBGAC7210 |
C2220C620JBGAL3325 | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 2220, | KEMET Corporation | C2220C620JBGACTU vs C2220C620JBGAL3325 |
C2220C620JBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C620JBGACTU vs C2220C620JBGAC |
C2220X620JBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 2320, | KEMET Corporation | C2220C620JBGACTU vs C2220X620JBGACAUTO |
C2220C620JBGACTM | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 2220, | KEMET Corporation | C2220C620JBGACTU vs C2220C620JBGACTM |
C2220X620JBGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C620JBGACTU vs C2220X620JBGALAUTO |
C2220X620JBGALTU | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 2320, | KEMET Corporation | C2220C620JBGACTU vs C2220X620JBGALTU |