Part Details for C2220C334K1RAL7800 by KEMET Corporation
Overview of C2220C334K1RAL7800 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2220C334K1RAL7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C2220C334K1RAL7800TR-ND
|
DigiKey | CAP CER 0.33UF 100V X7R 2220 Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9737 | Buy Now |
Part Details for C2220C334K1RAL7800
C2220C334K1RAL7800 CAD Models
C2220C334K1RAL7800 Part Data Attributes
|
C2220C334K1RAL7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C334K1RAL7800
KEMET Corporation
Cap,Ceramic,330nF,100VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,2220 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
JESD-609 Code | e0 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C2220C334K1RAL7800
This table gives cross-reference parts and alternative options found for C2220C334K1RAL7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C334K1RAL7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220X334K1RAL7210 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2320, | KEMET Corporation | C2220C334K1RAL7800 vs C2220X334K1RAL7210 |
C2220T334K1RCC7215 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2220, | KEMET Corporation | C2220C334K1RAL7800 vs C2220T334K1RCC7215 |
C2220T334K1RBL7025 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2220, | KEMET Corporation | C2220C334K1RAL7800 vs C2220T334K1RBL7025 |
C2220C334K1RAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2220, | KEMET Corporation | C2220C334K1RAL7800 vs C2220C334K1RAC7215 |
C2220T334K1RCCTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | C2220C334K1RAL7800 vs C2220T334K1RCCTU |
C2220T334K1RCL7215 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2220, | KEMET Corporation | C2220C334K1RAL7800 vs C2220T334K1RCL7215 |
C2220T334K1RAL7210 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2220, | KEMET Corporation | C2220C334K1RAL7800 vs C2220T334K1RAL7210 |
C2220X334K1RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C334K1RAL7800 vs C2220X334K1RACAUTO |
C2220T334K1RAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C334K1RAL7800 vs C2220T334K1RAL |
C2220T334K1RBC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | C2220C334K1RAL7800 vs C2220T334K1RBC |