-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 100V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 24625 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220C334K1RAC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C334K1RAC7210
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 100V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 2220 | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C2220C334K1RAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C334K1RAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220T334K1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | C2220C334K1RAC7210 vs C2220T334K1RACTU |
C2220C334K1RAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2220, | KEMET Corporation | C2220C334K1RAC7210 vs C2220C334K1RAC7215 |
C2220X334K1RAC7215 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2320, | KEMET Corporation | C2220C334K1RAC7210 vs C2220X334K1RAC7215 |
C2220T334K1RBL3325 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2220, | KEMET Corporation | C2220C334K1RAC7210 vs C2220T334K1RBL3325 |
C2220C334K1RACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | C2220C334K1RAC7210 vs C2220C334K1RACTM |
C2220T334K1RCLTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C334K1RAC7210 vs C2220T334K1RCLTM |
C2220T334K1RCL7215 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2220, | KEMET Corporation | C2220C334K1RAC7210 vs C2220T334K1RCL7215 |
C2220T334K1RAC7210 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2220, | KEMET Corporation | C2220C334K1RAC7210 vs C2220T334K1RAC7210 |
C2220X334K1RAL7210 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2320, | KEMET Corporation | C2220C334K1RAC7210 vs C2220X334K1RAL7210 |
C2220T334K1RAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C334K1RAC7210 vs C2220T334K1RAL |