-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.0033uF, 2220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C2220C332KHRACTUCT-ND
|
DigiKey | CAP CER 2220 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
647 In Stock |
|
$0.7302 / $2.3900 | Buy Now |
DISTI #
C2220C332KHRACTU
|
Avnet Americas | Cap Ceramic 0.0033uF 3000V X7R 10% SMD 2220 125?C Plastic T/R - Tape and Reel (Alt: C2220C332KHRACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.6911 / $0.7440 | Buy Now |
DISTI #
80-C2220C332KHR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000volts 3300pF X7R 10% RoHS: Compliant | 1085 |
|
$0.7250 / $1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220C332KHRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C332KHRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.0033uF, 2220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C2220C332KHRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C332KHRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220C332KHRACTM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 2220, | KEMET Corporation | C2220C332KHRACTU vs C2220C332KHRACTM |
C2220X332KHRALTU | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C332KHRACTU vs C2220X332KHRALTU |
C2220C332KHRAL7215 | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 2220, | KEMET Corporation | C2220C332KHRACTU vs C2220C332KHRAL7215 |
C2220X332KHRACTM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C332KHRACTU vs C2220X332KHRACTM |
C2220X332KHRACTU | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C332KHRACTU vs C2220X332KHRACTU |
C2220C332KHRAC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 2220, | KEMET Corporation | C2220C332KHRACTU vs C2220C332KHRAC |
C2220C332KHRAL7210 | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 2220, | KEMET Corporation | C2220C332KHRACTU vs C2220C332KHRAL7210 |
C2220C332KHRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 2220, | KEMET Corporation | C2220C332KHRACTU vs C2220C332KHRACAUTO |
C2220C332KHRAC7210 | Ceramic Capacitor, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.0033uF, 2220 | KEMET Corporation | C2220C332KHRACTU vs C2220C332KHRAC7210 |
C2220X332KHRAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 2320, | KEMET Corporation | C2220C332KHRACTU vs C2220X332KHRAC7215 |