-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 2220,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C2220C332KHRACAUTOCT-ND
|
DigiKey | CAP CER 3300PF 3KV X7R 2220 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.7420 / $1.9800 | Buy Now |
DISTI #
80-C2220C332KHRAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 3300pF X7R 2220 10% AEC-Q200 RoHS: Compliant | 1990 |
|
$0.7660 / $1.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220C332KHRACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C332KHRACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C2220C332KHRACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C332KHRACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220X332KHRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C332KHRACAUTO vs C2220X332KHRACAUTO |
C2220X332KHRACTM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C332KHRACAUTO vs C2220X332KHRACTM |
C2220X332KHRAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 2320, | KEMET Corporation | C2220C332KHRACAUTO vs C2220X332KHRAC7210 |
C2220X332KHRAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 2320, | KEMET Corporation | C2220C332KHRACAUTO vs C2220X332KHRAC7215 |
C2220C332KHRACTM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 2220, | KEMET Corporation | C2220C332KHRACAUTO vs C2220C332KHRACTM |
C2220C332KHRAC7215 | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 2220, | KEMET Corporation | C2220C332KHRACAUTO vs C2220C332KHRAC7215 |
C2220X332KHRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C332KHRACAUTO vs C2220X332KHRACAUTO7210 |
C2220C332KHRAL7215 | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 2220, | KEMET Corporation | C2220C332KHRACAUTO vs C2220C332KHRAL7215 |
C2220C332KHRAL7210 | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 2220, | KEMET Corporation | C2220C332KHRACAUTO vs C2220C332KHRAL7210 |
C2220C332KHRAL | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 2220, | KEMET Corporation | C2220C332KHRACAUTO vs C2220C332KHRAL |