Part Details for C2220C302KBGACTU by KEMET Corporation
Overview of C2220C302KBGACTU by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2220C302KBGACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2220C302KBGACTU
|
Avnet Americas | Cap Ceramic 0.003uF 630V C0G 10% SMD 2220 125?C Plastic T/R - Tape and Reel (Alt: C2220C302KBGACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C2220C302KBG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 3000pF 0.1 RoHS: Compliant | 0 |
|
$1.4600 / $1.4900 | Order Now |
Part Details for C2220C302KBGACTU
C2220C302KBGACTU CAD Models
C2220C302KBGACTU Part Data Attributes
|
C2220C302KBGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C302KBGACTU
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.003uF, SURFACE MOUNT, 2220, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C2220C302KBGACTU
This table gives cross-reference parts and alternative options found for C2220C302KBGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C302KBGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220X302KBGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 2320, | KEMET Corporation | C2220C302KBGACTU vs C2220X302KBGAC7210 |
C2220X302KBGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C302KBGACTU vs C2220X302KBGALAUTO |
C2220C302KBGAC7215 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 2220, | KEMET Corporation | C2220C302KBGACTU vs C2220C302KBGAC7215 |
C2220C302KBGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C302KBGACTU vs C2220C302KBGACAUTO7210 |
C2220C302KBGAC3325 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 2220, | KEMET Corporation | C2220C302KBGACTU vs C2220C302KBGAC3325 |
C2220C302KBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.003uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C302KBGACTU vs C2220C302KBGACAUTO |
C2220C302KBGAL3325 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 2220, | KEMET Corporation | C2220C302KBGACTU vs C2220C302KBGAL3325 |
C2220X302KBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 2320, | KEMET Corporation | C2220C302KBGACTU vs C2220X302KBGACAUTO |
C2220C302KBGACTM | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 2220, | KEMET Corporation | C2220C302KBGACTU vs C2220C302KBGACTM |
C2220X302KBGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C302KBGACTU vs C2220X302KBGALAUTO7210 |