Part Details for C2220C226M5R2C 7289 by KEMET Corporation
Results Overview of C2220C226M5R2C 7289 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2220C226M5R2C 7289 Information
C2220C226M5R2C 7289 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67289-023LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 46 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
67289-031 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 62 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
67289-021LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 42 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. |
Price & Stock for C2220C226M5R2C 7289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2220C226M5R2C7289
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22uF X7R 2220 20% Metal RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 4800 In Stock |
|
$3.4800 | Buy Now |
Part Details for C2220C226M5R2C 7289
C2220C226M5R2C 7289 CAD Models
C2220C226M5R2C 7289 Part Data Attributes
|
C2220C226M5R2C 7289
KEMET Corporation
Buy Now
|
Compare Parts:
C2220C226M5R2C 7289
KEMET Corporation
Select a part to compare: |
Samacsys Manufacturer | KEMET |