-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.0022uF, 2220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2220C222KHRACAUTO by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM6489
|
Newark | Cap, Mlc, 2200Pf, 3Kv, 10%, 2220 Rohs Compliant: Yes |Kemet C2220C222KHRACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 421 |
|
$3.7800 / $6.2900 | Buy Now |
DISTI #
86AC7092
|
Newark | 2200Pf 3000V Rohs Compliant: Yes |Kemet C2220C222KHRACAUTO RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3300 / $2.9800 | Buy Now |
DISTI #
399-16811-1-ND
|
DigiKey | CAP CER 2220 2.2NF 3000V X7R 10% Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2340 In Stock |
|
$2.6658 / $5.1000 | Buy Now |
DISTI #
C2220C222KHRACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 3 kV, ? 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: C2... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel |
41000 |
|
$2.1120 / $2.3226 | Buy Now |
DISTI #
80-C2220C222KHRAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200 pF 10% 3 kVDC 10% AECQ200 RoHS: Compliant | 320 |
|
$2.7700 / $5.8400 | Buy Now |
DISTI #
C2220C222KHRACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200 pF 10% 3 kVDC 10% AECQ200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.2000 / $2.3800 | Buy Now |
DISTI #
C2220C222KHRACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor 2200 pF 3 kV 10 X7R 2220 5750 Metric - Tape and Reel (Alt: C2220C222KH... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220C222KHRACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C222KHRACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.0022uF, 2220
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |