-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Surface Mount, 2220, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AK5483
|
Newark | Cap, Aec-Q200, 2000Pf, 3Kv, 2220, Capacitance:2000Pf, Voltage(Dc):3Kv, Capacitor Case/Package:2220 [5750 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Stacking Height:5.1Mm, Product Range:Konnekt Seriesrohs Compliant: Yes |Kemet C2220C202KHGLCAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 296 |
|
$2.7600 / $4.3800 | Buy Now |
DISTI #
16AK5484
|
Newark | Cap, Aec-Q200, 2000Pf, 3Kv, 2220, Capacitance:2000Pf, Voltage(Dc):3Kv, Capacitor Case/Package:2220 [5750 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Stacking Height:5.1Mm, Product Range:Konnekt Seriesrohs Compliant: Yes |Kemet C2220C202KHGLCAUTO RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8300 / $2.3400 | Buy Now |
DISTI #
399-C2220C202KHGLCAUTOCT-ND
|
DigiKey | CAP CER 2000PF 3KV C0G/NP0 2220 Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
624 In Stock |
|
$1.8244 / $4.8200 | Buy Now |
DISTI #
80-C2220C202KHGLAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000Vo 0.002uF 2220 C0G W/KONNEKT AECQ2 RoHS: Compliant | 1620 |
|
$1.8500 / $4.4200 | Buy Now |
DISTI #
C2220C202KHGLCAUTO
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 2000 pF, 3000 VDC, � 10%, C0G (NP0), 2220 [5750 Metric], 5.1 mm Stack Height (Alt: C2220C202KHGLCAUTO) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220C202KHGLCAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C202KHGLCAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.1 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |