-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±20%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6977
|
Newark | Cap, 10Μf, 50V, 20%, X7R, 2220, Capacitance:10Μf, Voltage Rating:50V, Ceramic Capacitor Case:2220 [5650 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C2220C106M5RACTU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1635 |
|
$2.1900 / $2.7500 | Buy Now |
DISTI #
08P8357
|
Newark | 10.0Uf 50.0V Rohs Compliant: Yes |Kemet C2220C106M5RACTU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9100 / $2.4500 | Buy Now |
DISTI #
C2220C106M5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 20%, X7R, 2220 [5650 Metric] - Tape and Reel (Alt: C2220C106M5RACTU) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 91000 |
|
$1.8494 | Buy Now |
DISTI #
80-C2220C106M5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 2220 20% RoHS: Compliant | 7720 |
|
$0.6070 / $1.8100 | Buy Now |
|
Bristol Electronics | 480 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 10 uF, SURFACE MOUNT, 2220 | 20 |
|
$1.9650 / $3.9300 | Buy Now |
DISTI #
C2220C106M5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 2220 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 18000 In Stock |
|
$0.6200 / $0.8500 | Buy Now |
DISTI #
C2220C106M5RACTU.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 50V 20% 2220 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 380 In Stock |
|
$1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220C106M5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C106M5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±20%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 2220 | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.4 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |