-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2220C105K5RACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8831
|
Newark | Multilayer Ceramic Capacitor, C Series, 1 - F, - 10%, X7R, 50 V, 2220 [5650 Metric] Rohs Compliant: ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3203 |
|
$0.9000 / $2.0700 | Buy Now |
DISTI #
33AH1244
|
Newark | Cap 1Uf 50Vdc X7R 10% Smd 2220 Rohs Compliant: Yes |Kemet C2220C105K5RACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5810 | Buy Now |
DISTI #
34H3360
|
Newark | Ceramic Capacitor, 1Uf, 50V, X7R, 10%, 2220, Full Reel, Capacitance:1Μf, Voltage(Dc):50V, Capacit... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6590 / $0.8570 | Buy Now |
DISTI #
399-C2220C105K5RACTUCT-ND
|
DigiKey | CAP CER 1UF 50V X7R 2220 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1365 In Stock |
|
$0.6418 / $1.8700 | Buy Now |
DISTI #
C2220C105K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ? 10%, X7R, 2220 [5650 Metric] - Tape and Reel (Alt: C2220... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel |
1000 |
|
$0.5408 / $0.5807 | Buy Now |
DISTI #
80-C2220C105K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 2220 10% RoHS: Compliant | 5042 |
|
$0.6220 / $2.0500 | Buy Now |
DISTI #
V72:2272_07468473
|
Arrow Electronics | Cap Ceramic 1uF 50V X7R 10% Pad SMD 2220 125°C T/R RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2206 Container: Cut Strips | Americas - 524 |
|
$0.6196 / $1.0384 | Buy Now |
DISTI #
70395598
|
RS | 2220 C 1uF Ceramic Multilayer Capacitor, 50 VDC, +125degC, X7R Dielec, +/-10% | KEMET C2220C105K5RAC... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.3000 | RFQ |
DISTI #
87365771
|
Verical | Cap Ceramic 1uF 50V X7R 10% Pad SMD 2220 125°C T/R RoHS: Compliant Min Qty: 60 Package Multiple: 1 | Americas - 1574 |
|
$1.1746 | Buy Now |
DISTI #
61588700
|
Verical | Cap Ceramic 1uF 50V X7R 10% Pad SMD 2220 125°C T/R RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 2206 | Americas - 524 |
|
$1.0384 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220C105K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C105K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 2220 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C2220C105K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C105K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C2220X105K5RAL7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2320, | C2220C105K5RACTU vs C2220X105K5RAL7800 |
C2220X105K5RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP | C2220C105K5RACTU vs C2220X105K5RALTM |
C2220T105K5RCC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2220, | C2220C105K5RACTU vs C2220T105K5RCC7025 |
C2220C105K5RAC7800 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | C2220C105K5RACTU vs C2220C105K5RAC7800 |
C2220X105K5RALAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP | C2220C105K5RACTU vs C2220X105K5RALAUTO |
C2220C105K5RALTM | KEMET Corporation | $1.7500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1uF, 2220 | C2220C105K5RACTU vs C2220C105K5RALTM |
C2220C105K5RALTU | KEMET Corporation | $1.7500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1uF, 2220 | C2220C105K5RACTU vs C2220C105K5RALTU |
C2220X105K5RAC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2320, | C2220C105K5RACTU vs C2220X105K5RAC7025 |
C2220X105K5RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP | C2220C105K5RACTU vs C2220X105K5RALTU |
C2220X105K5RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP | C2220C105K5RACTU vs C2220X105K5RAC |