Part Details for C2220C105K5RAC7025 by KEMET Corporation
Overview of C2220C105K5RAC7025 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2220C105K5RAC7025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C2220C105K5RAC7025TR-ND
|
DigiKey | CAP CER 1UF 50V X7R 2220 Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7545 | Buy Now |
DISTI #
C2220C105K5RACTM
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ? 10%, X7R, 2220 [5650 Metric] - Tape and Reel (Alt: C2220C105K5RACTM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.8299 | Buy Now |
DISTI #
C2220C105K5RAC7025
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 50 V, � 10%, X7R, 2220 [5650 Metric] - Tape and Reel (Alt: C2220C105K5RAC7025) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C2220C105K5RAC7025
C2220C105K5RAC7025 CAD Models
C2220C105K5RAC7025 Part Data Attributes
|
C2220C105K5RAC7025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C105K5RAC7025
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 2220 | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C2220C105K5RAC7025
This table gives cross-reference parts and alternative options found for C2220C105K5RAC7025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C105K5RAC7025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220C105K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1uF, 2220 | KEMET Corporation | C2220C105K5RAC7025 vs C2220C105K5RALTU |
C2220X105K5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C105K5RAC7025 vs C2220X105K5RACTU |
C2220X105K5RAC7210 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1uF, 2320 | KEMET Corporation | C2220C105K5RAC7025 vs C2220X105K5RAC7210 |
C2220C105K5RACTU | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C2220C105K5RAC7025 vs C2220C105K5RACTU |