Part Details for C2220C102KFRAC7800 by KEMET Corporation
Overview of C2220C102KFRAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for C2220C102KFRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C2220C102KFRAC7800TR-ND
|
DigiKey | CAP CER 1000PF 1.5KV X7R 2220 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8751 | Buy Now |
DISTI #
C2220C102KFRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 1500 V, � 10%, X7R, 2220 [5650 Metric] - Tape and Reel (Alt: C2220C102KFRAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C2220C102KFRAC7800
C2220C102KFRAC7800 CAD Models
C2220C102KFRAC7800 Part Data Attributes
|
C2220C102KFRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C102KFRAC7800
KEMET Corporation
Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.001uF, 2220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C2220C102KFRAC7800
This table gives cross-reference parts and alternative options found for C2220C102KFRAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C102KFRAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220C102KFRAL7025 | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2220, | KEMET Corporation | C2220C102KFRAC7800 vs C2220C102KFRAL7025 |
C2220C102KFRAL | Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.001uF, 2220 | KEMET Corporation | C2220C102KFRAC7800 vs C2220C102KFRAL |
C2220C102KFRAC7025 | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2220, | KEMET Corporation | C2220C102KFRAC7800 vs C2220C102KFRAC7025 |
C2220X102KFRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C102KFRAC7800 vs C2220X102KFRACAUTO7210 |
C2220X102KFRAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2320, | KEMET Corporation | C2220C102KFRAC7800 vs C2220X102KFRAC3325 |
C2220C102KFRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.001uF, 2220 | KEMET Corporation | C2220C102KFRAC7800 vs C2220C102KFRACAUTO |
C2220C102KFRAL7210 | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2220, | KEMET Corporation | C2220C102KFRAC7800 vs C2220C102KFRAL7210 |
C2220X102KFRACTM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C102KFRAC7800 vs C2220X102KFRACTM |
C2220X102KFRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C102KFRAC7800 vs C2220X102KFRACAUTO |
C2220C102KFRACTM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.001uF, 2220 | KEMET Corporation | C2220C102KFRAC7800 vs C2220C102KFRACTM |