Part Details for C2220C0G500-273JNE by VENKEL LTD
Overview of C2220C0G500-273JNE by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2220C0G500-273JNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2220C0G500-273JNE
|
Venkel Ltd. | Chip Capacitor, 2220, C0G, 50V, 0.027uF, �5% RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C2220C0G500-273JNE
C2220C0G500-273JNE CAD Models
C2220C0G500-273JNE Part Data Attributes
|
C2220C0G500-273JNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C2220C0G500-273JNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.027uF, 2322
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.4 mm | |
JESD-609 Code | e3 | |
Length | 5.715 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5.08 mm |
Alternate Parts for C2220C0G500-273JNE
This table gives cross-reference parts and alternative options found for C2220C0G500-273JNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C0G500-273JNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220C0G500-273JPBU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 2220, CHIP | VENKEL LTD | C2220C0G500-273JNE vs C2220C0G500-273JPBU |
C2220C0G500-273JPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 2220, CHIP | VENKEL LTD | C2220C0G500-273JNE vs C2220C0G500-273JPBE |