Part Details for C22-PVT45P-MPI-K11-P62 by Eaton Bussmann
Overview of C22-PVT45P-MPI-K11-P62 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
821034DNG | Renesas Electronics Corporation | 4 Channel PCM CODEC, MPI Interface, 5.0V | |
821054PQFG | Renesas Electronics Corporation | 4 Channel PCM CODEC, MPI Interface, 5.0V | |
MSP430A132IRGCR | Texas Instruments | 16-Bit Ultra-Low-Power Microcontroller, 128KB Flash, 8KB RAM, USB, 12Bit ADC, 2 USCIs, 32Bit HW MPY 64-VQFN -40 to 85 |
Price & Stock for C22-PVT45P-MPI-K11-P62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-C22-PVT45P-MPI-K11-P62-ND
|
DigiKey | SWITCH E-STOP TWIST RESET 4A 24V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$100.8300 | Buy Now |
|
Onlinecomponents.com | Insulated Enclosure 421X175X421Mm Pebble Grey/T/Cooper Bussmann |Eaton Bussmann C22-PVT45P-MPI-K11-P62 RoHS: Compliant |
2 Partner Stock |
|
$87.5000 / $90.9800 | Buy Now |
|
Master Electronics | Insulated Enclosure 421X175X421Mm Pebble Grey/T/Cooper Bussmann |Eaton Bussmann C22-PVT45P-MPI-K11-P62 RoHS: Compliant |
2 Partner Stock |
|
$87.5000 / $90.9800 | Buy Now |