There are no models available for this part yet.
Overview of C210005 by Jbc Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C210005 by Jbc Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2761-C210005-ND
|
DigiKey | CARTRIDGE CONICAL 1.0 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
148 In Stock |
|
$47.0000 | Buy Now | |
DISTI #
JBC-C210005
|
TME | Tip, conical, 1mm Min Qty: 1 | 24 |
|
$40.1900 / $43.0700 | Buy Now | |
DISTI #
673SO1005
|
Techni-Tool, Inc. | JBC Tools C210005 Cartridge Conical Tip, Precision Soldering, 1.0 mm Dia, For T210 Handles | 10 |
|
$47.0000 | Buy Now | |
DISTI #
673SO1005
|
TestEquity LLC | JBC Tools C210005 Cartridge Conical Tip, Precision Soldering, 1.0 mm Dia, For T210 Handles | 10 |
|
$47.0000 | Buy Now |