Part Details for C20F.0001 by Schurter Electronic Components
Overview of C20F.0001 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C20F.0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K0198
|
Newark | Power Entry Module, Plug, 20A, Connector Type:Iec C20, Current Rating:20A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40, Product Range:- Rohs Compliant: Yes |Schurter C20F.0001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$24.1200 / $27.9000 | Buy Now |
DISTI #
486-1043-ND
|
DigiKey | PWR ENT RCPT IEC320-C20 PNL SLDR Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
2114 In Stock |
|
$22.6676 / $32.8400 | Buy Now |
DISTI #
C20F.0001
|
Avnet Americas | C20F APPLIANCE INLET FILTER 20A - Boxed Product (Development Kits) (Alt: C20F.0001) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$22.1235 / $25.9428 | Buy Now |
DISTI #
693-C20F.0001
|
Mouser Electronics | AC Power Entry Modules Screw-on X2 cap 20A Standard RoHS: Compliant | 185 |
|
$22.6600 / $30.3400 | Buy Now |
|
Future Electronics | C20F Series Power Entry Module Filtered M 3 POS 250VAC 20A ST 1 Port RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Box | 0Box |
|
$22.9900 | Buy Now |
|
Onlinecomponents.com | C20F APPLIANCE INLET FILTER 20A RoHS: Compliant |
214 In Stock 2460 Factory Stock |
|
$21.8900 / $30.0200 | Buy Now |
DISTI #
C20F.0001
|
TME | Connector: AC supply, socket, male, 20A, 250VAC, IEC 60320, C20 (I) Min Qty: 1 | 127 |
|
$22.5800 / $28.8800 | Buy Now |
DISTI #
000000000000067539
|
Sager | AC Power Entry Modules Screw-on X2 cap 20A Standard Min Qty: 1 | 995 |
|
$22.9500 / $27.9000 | Buy Now |
DISTI #
C20F.0001
|
Avnet Abacus | C20F APPLIANCE INLET FILTER 20A (Alt: C20F.0001) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C20F.0001
|
Avnet Asia | C20F APPLIANCE INLET FILTER 20A (Alt: C20F.0001) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 13 Weeks, 0 Days | 0 |
|
$24.0816 / $27.1342 | Buy Now |
Part Details for C20F.0001
C20F.0001 CAD Models
C20F.0001 Part Data Attributes:
|
C20F.0001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
C20F.0001
Schurter Electronic Components
Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C20, UL 94V-0; UL 498, CSA C22.2, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 16/20A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |