Part Details for C20F-0301-1100-1000 by Schurter Electronic Components
Overview of C20F-0301-1100-1000 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
AN87C51FC-20F8 | Rochester Electronics LLC | 87C51FC - Microcontroller, 8-Bit |
Price & Stock for C20F-0301-1100-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-C20F-0301-1100-1000-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C20 PNL Min Qty: 40 Lead time: 36 Weeks Container: Bulk |
40 In Stock |
|
$31.1977 | Buy Now |